LUKAS-ERZETT A2200025156080 Fan sander SFL universal 25x15mm shaft 6mm grain 80

MPN
A2200025156080
Brand
LUKAS-ERZETT
EAN-13
4027497016778
Order Code
19-2544
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £28.70 £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LUKAS-ERZETT A2200025156080 is a high-performance fan sander, specifically the SFL universal 25x15mm with a 6mm shaft and grit size of 80. Designed as a multitool accessory, this fan sander acts as an efficient grinder attachment, providing precise and uniform sanding applications. Its durable construction with optimal grain distribution ensures consistent material removal, making it well-suited for both metal and wood surface finishing tasks. Engineers will find this tool particularly valuable in applications requiring detailed surface preparation or finishing in automotive, aerospace, and general metalworking sectors. The fan sander's compatibility with a variety of grinder systems enhances its versatility in engineering workshops.
Type Flap wheel set
Content 10
Grit Size 80
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot