LUKAS-ERZETT A21020132150 Abrasive cap Corundum grain 150 Dia 13mm 100pcs

MPN
A21020132150
Brand
LUKAS-ERZETT
EAN-13
4027497247349
Order Code
19-2541
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £68.75 £58.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020132150 is a high-quality abrasive cap featuring corundum grain, designed for efficient grinding and finishing tasks. With a diameter of 13 mm, this multitool accessory is specifically engineered for use in precision applications where durability and performance are paramount. The package contains 100 pieces, making it suitable for extensive use on various substrates. These grinder attachments are ideal for machining operations requiring fine surface treatment and are often employed in sectors such as metalworking, automotive maintenance, and tool manufacturing. The product's robust construction ensures consistent results across multiple applications, contributing to its reliability in professional engineering environments.
Type Abrasive cap
Content 100
Diameter 13mm
Grit Size 150
Length 19mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot