LUKAS-ERZETT A21020102150 Abrasive cap SKWRS round 10x15mm corundum grain 150

MPN
A21020102150
Brand
LUKAS-ERZETT
EAN-13
4027497247288
Order Code
19-2539
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £56.53 £50.32
10+ £48.81
50+ £48.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020102150 offers an abrasive cap SKWRS round 10x15mm featuring corundum grain 150, designed as a multitool accessory ideal for precision grinding applications. This grinder attachment, identified by the alternate description 3441406, is utilised for surface finishing, deburring, and shaping tasks across various materials, including metal and plastic. The robust construction and consistent grain distribution ensure reliable performance and enhanced durability in professional and industrial environments, making it suitable for engineers working in fields such as manufacturing, automotive repair, and metalworking.
Type Abrasive cap
Content 100
Diameter 10mm
Grit Size 150
Length 15mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot