LUKAS-ERZETT A21020052150 Abrasive cap 5x11mm special corundum grain 100pcs

MPN
A21020052150
Brand
LUKAS-ERZETT
EAN-13
4027497247127
Order Code
19-2533
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £51.94 £46.01
10+ £44.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020052150 is the SKWRS 0511 NKS 150 SPEZIAL, an abrasive cap designed specifically for precision grinding applications. Featuring a special corundum grain, this grinder attachment measures 5x11mm and is sold in sets of 100 pieces. The cap is engineered to provide efficient material removal and a consistent finish, making it suitable for use with multi-tools and small hand-held grinders in both industrial and workshop settings. Typical applications include surface preparation, deburring, and finishing of metals and composites, where precision and controlled abrasion are critical. This product, alternatively known by its description 3441382, is part of a comprehensive range of multi-tool accessories that cater to various engineering and fabrication needs.
Type Abrasive cap
Content 100
Diameter 5mm
Grit Size 150
Length 11mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot