LUKAS-ERZETT A21020051150 Abrasive cap 5x10mm corundum grain 150 100pcs

MPN
A21020051150
Brand
LUKAS-ERZETT
EAN-13
4027497247103
Order Code
19-2532
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A21020051150 is an abrasive cap designed for precision grinding applications, ideal for use with multitools as a grinder attachment. This variant features a 5x10mm dimension and is constructed with corundum grain for effective material removal. With a grain size of 150, it provides a balanced blend of cutting capability and surface finish, making it suitable for various metalworking, woodworking, and composite material applications. This accessory, part of the SKZYS 0510 NKS 150 SPEZIAL series, is engineered for durability and consistent performance, ensuring reliable operation in demanding environments. It is typically used in applications requiring precise surface finishing, edge deburring, and small-scale material removal in engineering and fabrication sectors.
Type Abrasive cap
Content 100
Diameter 5mm
Grit Size 150
Length 10mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot