LUKAS-ERZETT A200000610302 Grinding point ZY Cylinder steel 6x10mm Shaft 3mm

MPN
A200000610302
Brand
LUKAS-ERZETT
EAN-13
4027497012282
Order Code
19-2530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.25 £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A200000610302 presents the ZY 0610.03 EKR 60 N V4 grinding point, a versatile multitool accessory specifically engineered for precision material removal tasks. This grinder attachment features a robust steel construction with a 6x10 mm cylindrical head and a reliable 3 mm shaft, ensuring compatibility with a variety of rotary tools. Designed to offer optimal performance in grinding, deburring, and surface finishing operations, this component is well-suited for engineering applications involving steel and other compatible hard materials. Its durability and engineering-grade design make it an essential tool for professionals in metalworking and precision machining environments.
Type Grinding bit set
Content 20
Grit Size 60
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot