LPF-40D-24 Mean Well 24V 40W LED Driver/Power Supply

MPN
LPF-40D-24
Brand
Mean Well
EAN-13
4021087007511
Order Code
51-5364
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

A 40W 24V LED driver that has a full range universal AC input and a built-in 3-in-1 dimming function (1 to10V DC, PWM or resistor). An IP67 rating means that this driver is suitable for use both indoors and outdoors in dry and damp locations. Typical applications for this LED driver are LED lighting systems and portable signage.
  • Constant current output
  • Class 2 power unit
  • Fully isolated plastic case
  • Protection against: short circuit, overload, over voltage, over temperature
  • Built-in active PFC function
  • Complies to worldwide safety regulations for lighting
Type LED driver
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot