Lorch 590.0010.4 Welding Wire SG2 1.0mm K300 15kg Steel Coil

Image Representative of Range

Lorch 590.0010.4 Welding Wire SG2 1.0mm K300 15kg Steel Coil

MPN
590.0010.4
Brand
Lorch
EAN-13
4032083025713
Order Code
12-4191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £98.00 £86.27
10+ £83.68
50+ £83.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 09/10/2026

Lorch's MIG/MAG Coil K300 Steel (SG2) features a 1.0 mm diameter welding wire and weighs 15 kg. This high-quality welding wire is suitable for various steel welding applications. It is typically used in both industrial and workshop settings for precise and efficient welding processes.
Type Welding wire reel
Alloy Steel (SG2)
Weight 15kg
Wire Ø 1,0mm

Reviews

Be the first to submit a review

Trustpilot