Logitech 981-001383 Logitech Zone Learn

MPN
981-001383
Brand
Logitech
EAN-13
10097855190700
Order Code
72-2683
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.99 £31.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Zone Learn is designed for learning and built for schools. With a comfortable, micro-adjustable fit, audio designed for educational applications, and fully swappable, upgradeable cables and ear pads, Zone Learn is built for sustained focus, and long-term use. It’s been extensively tested to meet the military standard 81G (4 feet - 1.2 m). Plug-and-play capabilities include a 3.55 mm AUX, and USB-C, so it works across most devices, operating systems, and conferencing platforms. Zone Learn is made from a minimum of 22% recycled post-consumer materials; 1% PVC-free, VOC-free, and paint-free.
  • WELCOME TO THE LEARNING ZONE Made for learners, Zone Learn is engineered for comfort and increased clarity of voice, which improves concentration and gives learners the sustained focus they need
  • SUSTAINED COMFORT With the soft, squishy ear pads that students love, Zone Learn delivers a comfortable experience for sustained, uninterrupted learning
  • OPTIMAL SIZING THAT JUST FITS A great fit across head sizes, with a soft comfort layer and balanced clamp forces that keep it in place. Micro-adjustable ear cups conform to the learners’ head, giving them a perfect acoustic seal
  • AUDIO TUNED FOR LEARNING Excellent speech clarity for multimedia learning with a specially optimized driver and additional acoustic space. Integrated boom mic with a gasket and noise-suppression filter for better vocal clarity
  • PLUG & PLAY Interchangeable cables work with the most common devices used in at-home and in-school devices: 3.5 mm AUX and USB-C. Cables are simple to swap and manage, eliminating the need for adapters Images shown include optional accessories
  • TESTED FOR DURABILITY Drop protection meets military standard 81G (4 feet - 1.2 m). Plus wipe testing allows it to be cleaned over and over again. The rigid stowaway mic and precise cable length are designed and tested for durability
  • SWAP, REPAIR, AND UPGRADE The ability to swap and upgrade both earpads and cables gives ZONE LEARN a longer lifespan in the classroom--which is better for the environment and the school’s bottom line
  • SUSTAINABLE DESIGN Zone Learn is made from a minimum of 22% recycled post-consumer materials
  • 1% PVC-free, VOC-free, paint-free

Reviews

Be the first to submit a review

Trustpilot