Logitech 981-001050 G435 Over-ear headset Bluetooth Stereo Black Volume limited

MPN
981-001050
Brand
Logitech
EAN-13
5099206095007
Order Code
19-2499
Country of Origin
China
View Full Product Range (4)

Discontinued


Logitech 981-001050 is the G435 LIGHTSPEED, an over-ear headset designed with Bluetooth stereo connectivity in a sleek black finish. This model incorporates volume-limited functionality, providing a safe listening environment, a feature particularly beneficial for extended periods of use. Engineered for compatibility across various devices, the headset integrates Logitech's LIGHTSPEED wireless technology, ensuring low-latency audio transmission ideal for gaming applications, online communication, and multimedia consumption. The headset's lightweight build and comfortable fit make it suitable for prolonged professional and recreational use in engineering environments where clear, reliable audio reproduction is critical.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 165g
Charging Capacity (max.) 1.5W
Charging Capacity (min.) 1.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 71mm
Frequency Range (microphone) 100 - 8000Hz
Headband-Type Overhead
Headphone Features Volume limiter
Headset connection USB
Height 170mm
Impedance 45Ω
Max. battery life 18h
Max. Range 10m
Technology LiPo
Width 163mm

Alternatives (1)


Trustpilot