Logitech 981-000883 G733 On-ear headset Wireless 7.1 Surround White

MPN
981-000883
Brand
Logitech
EAN-13
5099206089532
Order Code
19-2517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £139.44 £122.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Logitech 981-000883 is a sophisticated wireless on-ear headset model known as the G733 LIGHTSPEED, designed for an immersive audio experience. Utilising advanced 7.1 Surround Sound technology, this headset provides precise spatial awareness, making it ideal for competitive gaming environments or virtual reality applications where accurate sound localisation is critical. The G733 features wireless connectivity, offering users flexibility in movement without the constraints of cables, and includes an adjustable headband for comfort during extended use. The durable construction of this headset ensures reliability in demanding environments, and its white finish offers a sleek aesthetic. It is optimised for use with computers in gaming setups and is also suitable for professional audio applications where high-fidelity sound is necessary.
Type On ear
Cable Length Wireless
Colour White
Audio channels 7.1 Surround
Frequency Range 20 - 20.000Hz
Transfer Type Wireless (1075099)
Weight 278g
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Headphone Features Volume control
Impedance 39Ω
Max. Range 20m
Technology LiPo

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot