Logitech 981-000864 G733 Wireless Gaming Headset Black On-ear Volume Control

MPN
981-000864
Brand
Logitech
EAN-13
5099206088719
Order Code
19-2516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £126.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 08/10/2026

Logitech 981-000864, presents the G733 LIGHTSPEED wireless gaming headset, engineered for immersive auditory experiences in gaming environments. This model features on-ear volume control for seamless audio adjustments, ensuring responsiveness and user accessibility. Utilising advanced wireless technology, it provides low-latency sound transmission, pivotal for precise audio cues in dynamic applications such as competitive gaming or virtual simulation environments. Designed with ergonomics in mind, the headset offers a lightweight build that caters to prolonged usage without compromising comfort. As a crucial component in gaming setups, it is compatible with various platforms, contributing to its versatility and widespread applicability within the field.
Type On ear
Cable Length Wireless
Colour Black
Audio channels 7.1 Surround
Frequency Range 20 - 20.000Hz
Transfer Type Wireless (1075099)
Weight 278g
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 100 - 10000Hz
Headband-Type Overhead
Headphone Features Volume control
Impedance 39Ω
Max. Range 20m
Technology LiPo

Reviews

Be the first to submit a review

Trustpilot