Logitech 980-000912 Logitech Bluetooth Audio Receiver 590.6" (15 m) Black

MPN
980-000912
Brand
Logitech
EAN-13
5099206051805
Order Code
72-0623
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.24 £32.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Make your speakers Bluetooth*. The Logitech Bluetooth® Audio Adapter gives you everything you need to turn your favorite speakers into a wireless sound system for your smartphone and tablet. Multipoint Bluetooth connectivity lets you pair two devices simultaneously, and stream audio from either one — with a reliable connection from up to 2 meters (66 feet) away — to most powered speakers with standard analog RCA or 3.5 mm connections. Pairing your devices is as easy as pressing a button, and automatic re-pairing makes streaming hassle free. And you never have to compromise on sound, because the Bluetooth Speaker Adapter is tuned at Logitech’s state-of-the-art labs to deliver high-quality acoustics.
* Works with powered speakers with a 3.5 mm or RCA connection—PC speakers, home stereo system, or A/V receivers.
  • Multipoint Bluetooth® connectivity. Simultaneously pair your smartphone and your tablet—and stream stereo audio from either one.
  • Convenient, 1-push pairing button. Connecting your smartphone and tablet is quick and easy. Just press the pairing button and you’re good to go. Youll enjoy the convenience of lightning-fast, automatic re-pairing.
  • Works with most speakers (3.5 mm/RCA). You have the flexibility to use PC speakers, home stereo systems and A/V receivers. Just attach the Bluetooth Audio Adapter to your powered speakers using standard analogue RCA or 3.5 mm jacks.
  • Superior acoustics. Don’t compromise on sound. The Bluetooth Speaker Receiver is tuned at the state-of-the-art Logitech labs to deliver high-quality acoustics.
  • 15-metre range. Stream and control your music with a reliable line-of-sight connection from up to 15 metres (5 feet) away.

Reviews

Be the first to submit a review

Trustpilot