LogiLink USB Cable Assemblies 654590

Weidmuller Brand: Weidmuller
The LogiLink cables are high-quality USB adapters designed for versatile connectivity and efficient data transfer within various digital devices.
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 1 Connector 2 Colour Connection Type Cable Use Max. power No. of A connectors Transfer Rate (max.) No. of B connections Type A Type B Type Cable Design Cable Type Connector Version Product Type
LogiLink CU0042 USB 3.2 Gen 1 Cable Black 2m USB-A Plug to USB-A Socket
LogiLink CU0042 USB 3.2 Gen 1 Cable Black 2m USB-A Plug to USB-A Socket
Standard range
Order code: 16-8311
MPN: CU0042

Despatched within 4 working days - 96 in stock
2+ £3.20
Price per unit Ex VAT
2.00m USB A USB A Black USB-A to USB-A 5 GBit/s USB cable Round USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) straight USB cable
LogiLink CU0129 USB 3.2 USB-C cable black 1.00 m
LogiLink CU0129 USB 3.2 USB-C cable black 1.00 m
Order code: 16-8314
MPN: CU0129
1+ £6.70
Price per unit Ex VAT
1.00m USB 3.2 C USB C male Black USB-C® to USB-C® USB 3.2 2nd Gen (USB 3.1 2nd Gen) 60 W @ 20 V / 3.0 A 1 10 GBit/s 1 USB-C® plug USB-C® plug USB cable Round USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) straight USB cable
LogiLink CU0131 USB cable USB 3.2 Gen 1 USB-C to USB-C 1m White
LogiLink CU0131 USB cable USB 3.2 Gen 1 USB-C to USB-C 1m White
Order code: 16-8315
MPN: CU0131
1+ £9.48
Price per unit Ex VAT
1.00m USB 3.2 C USB C male White USB-C® to USB-C® USB 3.2 2nd Gen (USB 3.1 2nd Gen) 60 W @ 20 V / 3.0 A 1 10 GBit/s 1 USB-C® plug USB-C® plug USB cable Round USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) straight USB cable

Trustpilot