LogiLink CU0129 USB 3.2 USB-C cable black 1.00 m

Order Code:

16-8314

Brand: LogiLink MPN: CU0129 EAN-13: 4052792050455
Qty Was Unit Price (Ex VAT)
1+ £8.74 £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

LogiLink CU0129 is a USB 3.2 USB-C cable designed for high-speed data transfer and charging needs. This cable, black in colour and 1.00 metre in length, facilitates connections via USB-C plug interfaces on both ends, ensuring compatibility with a wide range of contemporary devices. With support for USB 3.2 1st Gen (also known as USB 3.0 or USB 3.1 1st Gen), the cable can achieve data transmission speeds of up to 5 Gbps, making it suitable for engineering applications that require efficient and reliable data exchange between devices such as laptops, smartphones, external storage solutions, and data transfer stations. Furthermore, this robust cable is ideal for integration in environments where its compact size and high performance are necessary attributes.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connection Type USB-C® to USB-C®
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB-C® plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot