LogiLink CU0042 USB 3.2 Gen 1 Cable Black 2m USB-A Plug to USB-A Socket

MPN
CU0042
Brand
LogiLink
EAN-13
4052792001051
Order Code
16-8311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

LogiLink's CU0042 is a USB 3.2 Gen 1 cable designed for high-speed data transmission, featuring a USB-A plug on one end and a USB-A socket on the other. This cable is two metres in length and comes in a sleek black design, providing a reliable connection for peripheral devices with USB 3.0 or USB 3.1 Gen 1 standards. The product ensures optimal performance with a data transfer rate of up to 5 Gbps, making it suitable for applications such as connecting external hard drives, printers, or other USB-enabled devices to computers and laptops. Engineered for durability and seamless connectivity, the CU0042 offers exceptional flexibility and strength, ideal for both home and professional environments where robust and efficient data connections are required.
Cable Length 2.00m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connection Type USB-A to USB-A
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot