LogiLink CU0131 USB cable USB 3.2 Gen 1 USB-C to USB-C 1m White

MPN
CU0131
Brand
LogiLink
EAN-13
4052792050479
Order Code
16-8315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LogiLink CU0131 USB cable features a reliable USB 3.2 Gen 1 connection, designed with USB-C to USB-C compatibility, and measures 1 metre in length, presented in a classic white finish. This cable assembly offers versatility and high-speed data transfer rates up to 5 Gbps, making it suitable for various engineering applications such as connecting portable devices, data hubs, and compatible peripherals that require rapid data throughput. The dual USB-C connector design inherently supports reversible plug orientation, simplifying connections in complex technical environments. This robust cable is particularly useful for engineers and technical professionals who require stable and efficient communication between modern devices and systems. Made to comply with standard specifications, the CU0131 ensures dependable performance in demanding operations.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour White
Type USB cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connection Type USB-C® to USB-C®
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot