LogiLink UA0419 USB 3.2 Gen 1 Hub 4-Port USB-A with Switches and USB-C Adapter

MPN
UA0419
Brand
LogiLink
EAN-13
4052792073546
Order Code
21-6649
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.61 £12.93
10+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This USB hub is more than just a simple distributor. With its individually switchable ports and a variety of protection functions, it offers a high level of control and security to you. Thanks to the USB 3.2 1st Gen 1 data connections, you can enjoy lightning-fast data transfer of up to 5 Gbit/s. Perfect for large files, high-resolution videos and demanding applications. In addition, each port is equipped with its own on/off switch. This allows you to activate or deactivate individual devices without affecting others. The LED-display shows you the status of each port at a glance. The accompanying 5 V/3.5 A (17.5 W) power adapter provides for a stable power supply even to the most demanding devices.
Type USB hub
Number of Ports 4
Colour Black

Reviews

Be the first to submit a review

Trustpilot