LogiLink UA0396 USB 3.1 hub 1st Gen Black 4-port splitter USB-A and USB-C

MPN
UA0396
Brand
LogiLink
EAN-13
4052792067866
Order Code
16-8483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 3 weeks

LogiLink UA0396 is a versatile USB 3.1 hub (1st Gen) designed to expand connectivity options for various electronic devices. This sleek black hub is part of the USB & Firewire Plugs & Sockets category and supports high-speed data transfer rates characteristic of the USB 3.1 standard, making it an effective choice for data-intensive applications such as transferring large files, streaming high-definition media, and connecting multiple peripherals simultaneously. The UA0396's robust design ensures reliable performance in both home and professional settings, making it suitable for tasks ranging from expanding USB ports on personal workstations to integrating additional peripherals in complex industrial systems. This device is engineered to meet the demands of modern connectivity requirements, providing seamless integration and enhanced data management in engineering environments.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB 3.1 hub (1st Gen)
Cable Length 15cm
Depth 165mm
Height 75mm
InterFaces (output) USB A (USB 3.2 1st gen)
No. of outputs 4
Power Supply Type via USB
Rack size 483 mm (19")
Transfer Rate 5 GBit/s
Weight 40g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot