LogiLink UA0238B Adapter USB 2.0 to USB 3.2 C RJ45 18.00 cm

MPN
UA0238B
Brand
LogiLink
EAN-13
4052792076523
Order Code
16-8466
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £17.01 £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

LogiLink UA0238B Adapter provides a seamless connection between USB 2.0 and USB 3.2 Type-C interfaces, with an additional RJ45 socket, facilitating enhanced network connectivity over a length of 18.00 cm. This adaptor allows the integration of legacy USB 2.0 devices with modern USB 3.2 Gen 1 Type-C ports, ensuring compatibility and versatility in various engineering applications such as networking, data transfer, and device connectivity scenarios. Its compact design makes it suitable for use in environments requiring high-speed data transmission, where space is limited, while its RJ45 socket enables stable Ethernet connectivity. Suitable for engineers requiring reliable and efficient connections, this adapter is essential for bridging connectivity gaps between older and newer technology standards.
Type RJ45 socket
Interface USB
Cable Design Round
Cable Length 18.00cm
Cable Use USB 2.0
Colour Grey
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 3.2 1st Gen connector C (USB 3.0)
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot