Logilink Ua0234 USB VGA HDMI Adapter Black 10cm USB 3.0 To VGA HDMI

MPN
UA0234
Brand
LogiLink
EAN-13
4052792034042
Order Code
16-8465
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LogiLink UA0234 is a versatile USB / VGA / HDMI adapter designed to facilitate various audio and video connection needs. This product features a single USB 3.2 1st Gen connector A, commonly referred to as USB 3.0, which allows high-speed data transfer to both a VGA socket and an HDMI socket. With a compact length of 10.00 cm, the adapter is housed in a discreet black casing, suitable for applications that require connecting newer computers to legacy VGA displays or HDMI-enabled devices. The UA0234 is particularly useful in engineering fields such as networked media systems, presentation setups, and interfacing with mixed display technologies, where it serves as a critical component for signal conversion and display connectivity.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Adaptor Type TV/monitor Adapter
Cable Design Round
Cable Length 10.00cm
Cable Use TV/monitor
Connector A USB 3.2 1st Gen connector A (USB 3.0)
Connector Version straight
Rack size 483 mm (19")
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot