LogiLink PA0307 Battery Pack 20000mAh Li-ion Transparent LCD Indicator

MPN
PA0307
Brand
LogiLink
EAN-13
4052792070057
Order Code
09-7634
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The LogiLink PA0307 Battery Pack is a portable external power supply with a 20000 mAh capacity, ideal for providing backup power to various mobile and handheld devices. This versatile gadget functions as an emergency power supply and is compatible with smartphones, GPS devices, and gaming consoles such as Nintendo and PSP. Its transparent design allows users to visibly assess remaining power, making it a practical and reliable energy source for outdoor and daily use.
Type Battery pack
Capacity 20000mAh
Colour Transparent
Weight 360g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 54 x 60 x 86 mm
Height 86mm
Length 54mm
Maximum Output Current 12V
Technology Li-ion
Width 60mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot