LogiLink PA0306 Battery Pack 10000mAh Transparent LCD Charge Indicator

Order Code:

09-7633

Brand: LogiLink MPN: PA0306 EAN-13: 4052792070040

Discontinued


The LogiLink PA0306 battery pack is a portable external battery featuring a 10000 mAh capacity for mobile energy and backup power supply. It is ideal for charging mobile phones, iPods, MP3 players, GPS devices, PDAs, Nintendo consoles, PSPs, and other portable gadgets. Designed for emergency and on-the-go power, this transparent device functions as an OTG, smartphone, and USB charger.
Type Battery pack
Capacity 10000mAh
Charging current (max.) 3000mA
Charging slots 2
Dim (L x W x H) 54 x 38 x 86 mm
Factory colour Transparent
Height 86mm
Length 54mm
Technology Li-ion
USB-C voltage output (max.) 12V
Width 38mm
Wireless charging No

Trustpilot