LogiLink PA0275 Battery Pack 10000mAh Fast Charge PD 2.0 QC 3.0 Black

MPN
PA0275
Brand
LogiLink
EAN-13
4052792066593
Order Code
09-7629
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 19/07/2026

The LogiLink PA0275 Battery pack is a portable external battery featuring Quick Charge 3.0 and Power Delivery 2.0 capabilities. With a capacity of 10000 mAh, it provides fast and efficient charging for various devices, including smartphones, GPS units, and gaming consoles like the Nintendo DS and PSP. Ideal for backup power supply, it is a versatile solution for emergency power needs and mobile energy on the go.
Type Battery pack
Capacity 10000mAh
Colour Black
Weight 232g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 68 x 17 x 138 mm
Height 138mm
Length 68mm
Maximum Output Current 12V
Rack size 483 mm (19")
Technology LiPo
Width 17mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot