LogiLink Office & IT PC Accessories Displays, Mounts & Docking Stations 654778

Weidmuller Brand: Weidmuller
LogiLink offers a range of monitor desk mounts designed for flexibility, supporting various screen sizes with features such as height adjustment, tilting, swivelling, and rotation.
Description Image Product Buy Pricing (Ex VAT) Rotation Max. load Capacity Add-on displays Colour Depth Dimensions Height Max. table Thickness Pneumatic technology Suitable For Weight Tilt Range (top) Width Adjustable Height Type
LogiLink BP0043 Monitor desk mount Silver 2x adjustable 13"-32" displays
LogiLink BP0043 Monitor desk mount Silver 2x adjustable 13"-32" displays
Extended range
Order code: 16-8076
MPN: BP0043

Back order - 11 availableBack-order availability date - 19/11/2026
1+ £90.98
Price per unit Ex VAT
Yes° 18kg 2 Silver 121cm (W x H x D) 121 x 60.5 x 121 cm 60.5cm Yes 33,0 cm (13") - 81,3 cm (32") 15.90kg 90° 121cm Yes Monitor mount
LogiLink BP0161 Monitor desk mount Black Height-adjustable Tiltable Swivel
LogiLink BP0161 Monitor desk mount Black Height-adjustable Tiltable Swivel
Standard range
Order code: 16-8084
MPN: BP0161

Despatched within 4 working days - 13 in stock
1+ £32.66
Price per unit Ex VAT
No 8kg 1 Black 116mm (W x H x D) 150 x 530 x 116 mm 530mm 40mm No 1850g 150mm Yes Monitor mount
LogiLink BP0171 Monitor desk mount Black Rotatable Height-adjustable Tiltable
LogiLink BP0171 Monitor desk mount Black Rotatable Height-adjustable Tiltable
Standard range
Order code: 16-8086
MPN: BP0171

Despatched within 4 working days - 9 in stock
1+ £17.30
Price per unit Ex VAT
Yes° 9kg 1 Black 116mm (W x H x D) 484 x 561 x 116 mm 561mm 40mm No 2750g 484mm Yes Monitor mount

Trustpilot