LogiLink BP0043 Monitor desk mount Silver 2x adjustable 13"-32" displays

MPN
BP0043
Brand
LogiLink
EAN-13
4052792046489
Order Code
16-8076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £94.67 £90.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

LogiLink BP0043 is a monitor desk mount designed for holding two displays, and it accommodates screen sizes ranging from 33.0 cm (13 inches) to 81.3 cm (32 inches). This robust mounting solution, available in silver, provides versatility through its height-adjustable, tiltable, swivelling, and rotatable features, ensuring optimal viewing angles and ergonomic comfort. It is engineered to support dual monitor configurations in professional environments, such as office workstations, design studios, and control rooms, where space efficiency and flexible screen positioning are essential. The LogiLink BP0043 enables users to maximise their workspace efficiency while maintaining screen stability and accessibility for various computing tasks.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 2
Colour Silver
Depth 121cm
Dimensions (W x H x D) 121 x 60.5 x 121 cm
Height 60.5cm
Pneumatic technology Yes
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 90°
Weight 15.90kg
Width 121cm

Reviews

Be the first to submit a review

Trustpilot