LogiLink BP0171 Monitor desk mount Black Rotatable Height-adjustable Tiltable

MPN
BP0171
Brand
LogiLink
EAN-13
4052792071177
Order Code
16-8086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

LogiLink BP0171 is a black monitor desk mount designed to provide versatile display mounting solutions. The mount is engineered to be rotatable and tiltable, offering flexibility in screen positioning to suit user preferences. It is height-adjustable, facilitating ergonomic setups for improved comfort and productivity during extended use. The swivelling capability enhances its adaptability, allowing for a wide range of movement and positioning options. Suitable for professional engineering environments, this mount supports efficient workspace management, making it ideal for use in design studios, offices, and control rooms where precise display positioning is critical.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Colour Black
Depth 116mm
Dimensions (W x H x D) 484 x 561 x 116 mm
Height 561mm
Max. table Thickness 40mm
Pneumatic technology No
Weight 2750g
Width 484mm

Reviews

Be the first to submit a review

Trustpilot