LogiLink BP0161 Monitor desk mount Black Height-adjustable Tiltable Swivel

MPN
BP0161
Brand
LogiLink
EAN-13
4052792068702
Order Code
16-8084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.35 £32.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

LogiLink BP0161 is a robust monitor desk mount designed to accommodate a single display while providing comprehensive adjustability in various axes. This versatile mount, finished in black, supports height adjustment to suit ergonomic requirements, enhancing comfort and reducing strain during prolonged use. It offers the capability to tilt, swivel, and rotate the attached monitor, allowing precise screen positioning for optimal viewing angles. These features make the BP0161 particularly suitable for engineering environments where workstation customisation and adaptability to different tasks, such as CAD modelling or system monitoring, are essential. Its durable construction ensures stability, making it a reliable choice for both professional and technical applications.
Adjustable Height Yes
Rotation No
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 116mm
Dimensions (W x H x D) 150 x 530 x 116 mm
Height 530mm
Max. table Thickness 40mm
Pneumatic technology No
Weight 1850g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot