LogiLink NS203 Ethernet switch 8 ports 10/100/1000 MBit/s Industrial Use

MPN
NS203
Brand
LogiLink
EAN-13
4052792067378
Order Code
16-8447
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.72 £53.31
10+ £52.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

LogiLink NS203 is a robust Ethernet switch designed for industrial networking applications, offering 8 ports with support for data transfer rates of 10/100/1000 Mbit/s. This NS203 model, often referred to as a network switch or Lan splitter, provides seamless connectivity and efficient data management for complex network infrastructures by enabling the integration of multiple network segments. Its industrial-grade construction ensures reliability and performance in challenging environmental conditions, making it an ideal choice for deployment in manufacturing plants, transportation hubs, and other critical operation settings. The switch supports network changeovers and can be used in scenarios where network design flexibility and efficiency are paramount.
Type Ethernet switch
Number of Ports 8
10/100/1000 Mbps Ports 8
Colour Black
Depth 103mm
Height 48mm
IEEE 802.3af PoE 8
IP Rating IP40
MAC addresses 2000
PoE ports 8
Rack size 483 mm (19")
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 520g
Width 144mm

Reviews

Be the first to submit a review

Trustpilot