LogiLink NS202P Ethernet switch 5 ports PoE 10/100/1000 MBit/s

MPN
NS202P
Brand
LogiLink
EAN-13
4052792067385
Order Code
16-8446
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.65 £54.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

LogiLink NS202P is a high-performance networking switch that features five ports capable of 10/100/1000 MBit/s Ethernet connections, including Power over Ethernet (PoE) capabilities. Designed for robust networking and WiFi applications, this device serves as an efficient network splitter or hub for industrial environments. The NS202P supports seamless network changeover operations, making it suitable for use in scenarios requiring reliable data transmission and power delivery over a single cable. It is an ideal solution for engineers looking to optimise network infrastructure in environments such as factories, office buildings, or network upgrade projects, where PoE support is critical for powering devices like IP cameras or wireless access points. This industrial Ethernet switch combines durability with flexibility, fulfilling the requirements of network design and management.
Type Ethernet switch
Number of Ports 5
10/100/1000 Mbps Ports 5
Colour Black
Depth 86mm
Height 33.5mm
IEEE 802.3af PoE 5
IP Rating IP40
MAC addresses 2000
PoE ports 5
Rack size 483 mm (19")
Router Features PoE
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 360g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot