Logilink Kab0091 Cable Trunking White 35Mm Max 5M Cable Tubes

MPN
KAB0091
Brand
LogiLink
EAN-13
4052792074499
Order Code
16-8427
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LogiLink's KAB0091 is a cable trunking solution designed to manage and organise electrical cables efficiently. This white, flexible conduit measures 35mm in maximum diameter and is supplied in a 5-metre length, providing sufficient coverage for a variety of cable management needs in domestic or office environments. Constructed to facilitate the organisation of loose wires, this cable trunking is particularly effective in reducing trip hazards and protecting cables from damage, making it suitable for routing along walls, under desks, or inside cabinets. Engineers often deploy this product in settings requiring neat and professional cable layouts, such as server rooms, data centres, or audio-visual installations. The robust design and neutral colour ensure that it blends seamlessly with most interior décors while maintaining an orderly environment.
Type Cable trunking
Material Polyester
Colour White
Bundle diameter (max.) 35mm
Bundle diameter (range) 35 mm (max)
Content 5m
Dimensions (L x W x H) 39 x 175 x 175 mm
Height 175mm
Length 39mm
Width 175mm

Reviews

Be the first to submit a review

Trustpilot