LogiLink FP0LC03 Fibreglass FO Cable Yellow 3m Singlemode OS2 Fibre Optic

MPN
FP0LC03
Brand
LogiLink
EAN-13
4052792019292
Order Code
16-8400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

LogiLink FP0LC03 is a high-performance fibreglass fibre optic cable designed specifically for singlemode applications, identifiable by its striking yellow sleeve. This 3-metre OS2 fibre optic cable supports efficient data transfer via modulated light waves, making it an essential component for modern optical communication lines in advanced networking applications. As a part of the network cable assemblies category, it ensures minimal signal loss over long distances, providing a reliable medium for operations requiring precision and high bandwidth. Engineers utilise such cables in telecommunications, data centres, and networking infrastructures where stable and high-speed data transmission is critical. The FP0LC03 is recognised under the barcode 04052792019292, ensuring easy identification and integration into existing systems.
Length 3.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot