LogiLink FP0LC01 Fibre Optic Cable Yellow Fibreglass 1.00 m Singlemode OS2

MPN
FP0LC01
Brand
LogiLink
EAN-13
4052792019278
Order Code
16-8398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

LogiLink FP0LC01 is a high-quality fibre optic cable designed for use in singlemode optical communication lines, particularly singlemode OS2 applications. This durable yellow fibreglass cable spans a length of 1.00 metre, making it ideal for shorter connections in network installations where space is a consideration. As a network cable assembly, it effectively facilitates data transfer modulated on light waves, ensuring efficient and reliable data transmission with minimal signal loss common in long-distance and high-speed communication networks. Its robust design makes it suitable for integration into complex networking infrastructures, providing a reliable backbone for data centres, telecommunication setups, and intra-building networking solutions.
Length 1.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot