LogiLink FP0LC00 Fibreglass FO Cable Yellow 0.50m Singlemode 9/125

MPN
FP0LC00
Brand
LogiLink
EAN-13
4052792019261
Order Code
16-8397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

LogiLink FP0LC00 is a fibreglass fibre optic cable designed for high-efficiency data transfer, utilising modulated light waves through optical communication lines. This singlemode cable, measuring 0.50 metres in length and distinct for its yellow coating, offers a core size of 9/125µ, making it suitable for precise and focused data transmission over fibre optic networks. As a part of network cable assemblies, it is commonly employed in environments that require reliable high-speed data transfer, such as telecommunications, data centres, and advanced networking applications. The product's design ensures optimal performance in both short-distance and long-distance data communication systems, facilitating secure and efficient transfer across light wave networks. With a manufacturer identification number of 04052792019261, this fibre optic cable is a single piece solution for engineers seeking robust optical connectivity.
Length 0.50m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot