Logilink Eo0073 PC Bracket Wall Under Table Black 20 Kg Max Load

MPN
EO0073
Brand
LogiLink
EAN-13
4052792075908
Order Code
16-8396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 25/11/2026

LogiLink EO0073 is a robust PC bracket designed for versatile installation under a table or on a wall, manufactured with a focus on durability and stability. The bracket is black in colour and is engineered to support a maximum load of 20 kilograms, making it suitable for securely mounting computers or similar devices. Comprised of high-quality standoffs, this bracket ensures reliable support and optimal airflow around mounted equipment. Ideal for engineering applications that require efficient space management in office or industrial environments, it provides a practical and efficient solution for mounting equipment without sacrificing accessibility or safety.
Adjustable Height Yes
Rotation No
Type PC bracket
Body Length 701mm
Colour Black
Dimensions (L x W x H) 429 x 165 x 701 mm
External Width 5.6mm
Max. load 20kg
Product Type PC bracket
Width 165mm

Reviews

Be the first to submit a review

Trustpilot