Logilink Eo0009 PC Bracket Under Table Black Max Load 10Kg

MPN
EO0009
Brand
LogiLink
EAN-13
4052792050622
Order Code
16-8395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockBack-order availability date - 19/11/2026

LogiLink EO0009 is a robust PC bracket designed for under-table installation, specified to support a maximum load of 10 kg. This component is ideal for securely mounting desktop computers or other electronic devices beneath workstations, optimising space in professional environments. Constructed in black for inconspicuous integration with various tabletop finishes, the bracket offers reliable support in office settings or technical workspaces. Engineers will appreciate the use of standoffs in its design, providing stable and efficient device positioning while promoting a tidy workstation setup.
Adjustable Height Yes
Rotation No
Type Bracket
Body Length 54cm
Colour Black
Dimensions (L x W x H) 34 x 34 x 54 cm
External Width 5.6mm
Max. load 10kg
Mounting Type Undertable
Product Type PC bracket
Weight 1160.00
Width 34cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot