Logilink Eo0004 PC Bracket Under Table Black Max Load 10Kg

MPN
EO0004
Brand
LogiLink
EAN-13
4052792048094
Order Code
16-8393
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

LogiLink EO0004, 1848748, is a LogiLink PC bracket is specifically designed for under-table installation, offering a black finish that integrates seamlessly into professional environments. Engineered to support a maximum load of 10 kg, it is suitable for securely mounting personal computer systems under desks, thereby optimising workspace and managing cable arrangements efficiently. Common applications include office settings or control rooms where space conservation and equipment accessibility are paramount. The EO0004 bracket is constructed to withstand typical environmental and operating conditions found in such technical setups, providing both durability and ease of maintenance.
Adjustable Height Yes
Rotation No
Type Bracket
Colour Black
External Width 5.6mm
Max. load 10kg
Mounting Type Undertable
Product Type PC bracket
Weight 4905.00

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot