LogiLink CU0430 USB-C 3.2 Gen 2x2 Cable 0.3m Black 100W 4K UHD with LED

MPN
CU0430
Brand
LogiLink
EAN-13
4052792079876
Order Code
21-6592
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

With this USB Type-C cable you can charge your USB-C devices with up to 100 W (5 ampere) for instance via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The LED display shows that the connected device is being charged. The cable enables rapid charging with Power delivery (Power delivery, PD3.0) and data transfer at up to 20 Gbit/s, enabling a video resolution of 4K/60Hz via DP Alt mode. The metal-end connector housing enables a stable connection and the additional nylon sheath protects the cable against mechanical abrasion (chafing). This cable from LogiLink Ideal is therefore suitable for charging and transferring data between USB-C devices, which is compatible with Thunderbolt 3/4.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot