LogiLink CR0045 USB 3.0 hub Aluminium with SD reader Silver

MPN
CR0045
Brand
LogiLink
EAN-13
4052792053029
Order Code
16-8309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

LogiLink CR0045 is a versatile USB and Firewire plug and socket device featuring three standard USB 3.0 ports and two additional ports integrated within an aluminium casing. The product also includes a built-in SD card reader, allowing for streamlined data transfer and peripheral connectivity in a compact, silver-finished form factor. Its robust construction makes it ideal for engineering applications that require reliable data communication and expansion capabilities in both industrial and commercial environments. The CR0045's support for USB 3.0 provides high-speed data transfer rates, making it suitable for use in projects that involve large data sets or require efficient device charging and connectivity. This multifaceted hub finds typical usage in computer workstations, embedded systems, and complex electronic setups where multiple peripheral connections are essential.
Type USB Hub
Interface USB 3.0
Colour Silver
Product Type USB 3.0 hub
Depth 90mm
Height 27mm
InterFaces (output) USB A (USB 3.0)
Power Supply Type via USB
Transfer Rate 5 GBit/s
Weight 70g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot