LogiLink CQ8056S RJ45 Network cable CAT 8.1 S/FTP Blue Halogen-free 2m

MPN
CQ8056S
Brand
LogiLink
EAN-13
4052792052022
Order Code
16-8297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

LogiLink CQ8056S is a high-performance RJ45 network cable specifically designed for advanced networking needs. This CAT 8.1 S/FTP patch cable, with a length of 2.00 metres, is engineered to support ultra-high-speed data transmission, making it suitable for environments requiring up to 40 Gbps performance. Encased in a blue, halogen-free jacket, it ensures both safety and reduced environmental impact during use. The cable's shielding is optimised for maximum protection against electromagnetic interference, making it ideal for data centres, high-speed computing applications, and connections between network switches, routers, and servers. Its compatibility with existing RJ45 interfaces ensures seamless integration into current network infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot