LogiLink CQ8042S Network cable Cat 8.1 S/FTP 1.50 m Light grey Halogen-free

MPN
CQ8042S
Brand
LogiLink
EAN-13
4052792051940
Order Code
16-8293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

LogiLink CQ8042S is a high-quality network cable designed to support advanced networking needs with precision and reliability. This RJ45 patch cable falls under the Category 8.1 specification, ensuring excellent signal integrity for high-speed data transmission up to 25 Gbps over a length of 1.50 metres. Wrapped in a light grey sheath, it is halogen-free, which enhances safety in case of a fire by reducing toxic emissions and increasing visibility during emergency evacuations. The cable features S/FTP shielding to minimise electromagnetic interference, making it an ideal choice for environments with critical data applications, such as data centres and server rooms, where maintaining optimal network performance is imperative. The product, identified by the GTIN 04052792051940, is engineered for seamless connectivity between routers, switches, and other networked devices, thus facilitating robust and efficient networking solutions.
Type Network cable, patch cable
Length 1.50m
Colour Light grey
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot