LogiLink CQ7093S Network cable CAT 6A 10 m Black Shielded UV Oil-resistant

MPN
CQ7093S
Brand
LogiLink
EAN-13
4052792051537
Order Code
16-8286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

LogiLink CQ7093S is a durable and high-performance network cable assembly designed for demanding environments. This CAT 6A S/FTP 10-metre cable, marked with the identifier 04052792051537, features robust shielding that ensures optimal resistance to electromagnetic interference, making it ideal for stable and reliable data transmission. With its RJ45 connectors, this patch cable is suitable for use in both residential and commercial networking applications, connecting devices such as routers, switches, and computers. The black outer jacket is both UV-resistant and oil-resistant, enhancing its durability in outdoor installations or industrial settings. Engineers will appreciate its compliance with CAT 6A standards, providing support for up to 10 Gbps Ethernet at 500 MHz, which caters well to high-speed data networks.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot