LogiLink CQ302VS RJ45 Patch Cable 0.50m Violet Flame-retardant Halogen-free

MPN
CQ302VS
Brand
LogiLink
EAN-13
4052792043242
Order Code
16-8272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

LogiLink CQ302VS delivers a high-quality network cabling solution with its Cat 6A S/FTP RJ45 patch cable, measuring 0.50 metres in length and presented in a distinctive violet colour. This cable is engineered to support high-speed data transmission up to 10 Gigabit Ethernet, offering excellent performance with a frequency bandwidth reaching 500 MHz. Notable for its flame-retardant and halogen-free construction, it adheres to LSZH (Low Smoke Zero Halogen) standards, ensuring enhanced safety and compliance with ISO/IEC 11801:2002 and EN 50173. Designed for robust applications, it is suitable for both commercial and industrial networking environments, capable of efficient use in installations that require compliance with international standards such as EIA/TIA 568-C and IEEE 802.3af/at. The cable's construction features copper conductors and complies with IEC 60754-2 and 61034, making it an ideal choice for reliable network communication needs.
Type Network cable, patch cable
Length 0.50m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot