LogiLink CQ301VS RJ45 Network cable patch CAT 6A 0.25m Violet Flame-retardant

MPN
CQ301VS
Brand
LogiLink
EAN-13
4052792043235
Order Code
16-8271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

LogiLink CQ301VS is a high-performance CAT 6A S/FTP patch cable designed to facilitate efficient and reliable network connectivity. Featuring RJ45 connectors, this 0.25 metre Violet ethernet cable offers superior signal integrity with its flame-retardant and halogen-free jacket, making it suitable for installation in environments where safety and compliance are paramount. It supports high-speed data transmission, ideal for connecting routers, switches, and other networking equipment in data centres, offices, and residential settings. The cable's robust construction ensures minimal interference and optimal performance, catering to demanding networking applications where stability and speed are critical.
Type Network cable, patch cable
Length 0.25m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot