LogiLink CC5152S RJ45 Network cable CAT 6A S/FTP 25 m Grey with detent

MPN
CC5152S
Brand
LogiLink
EAN-13
4052792064087
Order Code
16-8222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £35.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CC5152S is a high-performance RJ45 network cable designed specifically for demanding networking environments. This CAT 6A S/FTP cable offers superior shielding to reduce electromagnetic interference, ensuring reliable and high-speed data transmission over its 25-metre length. The robust construction with a detent mechanism securely locks the cable in place, making it ideal for stable connections in both commercial and residential settings. This network cable is particularly well-suited for applications involving backbone cabling, data centres, and connections between rack-mounted equipment, providing a dependable solution for networking professionals. Its grey PVC jacket adds durability while maintaining flexibility, making it compatible with various routing scenarios often encountered in complex networking infrastructure setups.
Type Network cable, patch cable
Length 25m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot