LogiLink CC5112S RJ45 Network cable CAT 6A S/FTP 20 m Grey incl. detent

MPN
CC5112S
Brand
LogiLink
EAN-13
4052792064070
Order Code
16-8221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LogiLink CC5112S is a high-performance network cable designed for reliable data transmission in demanding environments. This CAT 6A S/FTP (Shielded/Foiled Twisted Pair) ethernet cable ensures robust protection against electromagnetic interference, allowing it to support data transfer speeds of up to 10 Gbps over a 20-metre length. Terminated with RJ45 connectors, the cable is compatible with a wide range of networking equipment, including routers, switches, and network interfaces, making it suitable for both professional and domestic applications where high-speed connectivity is required. Its durable grey jacket provides additional physical protection, making it ideal for installations where prolonged operational durability is a priority. This network assembly is well-suited for use in structured cabling systems and backbone infrastructure in data centres or office networks.
Type Network cable, patch cable
Length 20m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot