LogiLink CC5062S Network cable patch CAT 6A S/FTP 3 m Grey incl. detent

MPN
CC5062S
Brand
LogiLink
EAN-13
4052792064025
Order Code
16-8218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LogiLink CC5062S is a high-performance patch network cable designed to meet the demanding requirements of modern data transmission. This Ethernet cable is a Category 6A S/FTP type, providing superior shielding that ensures minimal interference and optimal signal integrity over its 3-metre length. Fitted with RJ45 connectors on both ends, this grey-coloured cable delivers exceptional reliability for use with routers, switches, and network interfaces, making it ideal for use in both residential and commercial networking environments. Its robust construction and compliance with industry standards make it suitable for high-speed data communication, supporting applications such as data centres, server rooms, and other network installations where high bandwidth and minimal electronic crosstalk are critical.
Type Network cable, patch cable
Length 3m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot