LogiLink C6A123S Network Cable RJ45 CAT 6A S/FTP 30m Black s

MPN
C6A123S
Brand
LogiLink
EAN-13
4052792056006
Order Code
16-8191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £29.70 £29.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LogiLink C6A123S, also known by the alternate description LogiLink C6A123S Networks Cable 1 piece(s), is a high-performance network cable designed for demanding data transmission requirements. This RJ45 CAT 6A S/FTP cable, which comes in a length of 30 metres and a black finish, is designed to support high-speed Ethernet connections up to 10 Gbps, making it suitable for modern networking environments. Its shielded foil twisted pair construction enhances signal integrity and reduces electromagnetic interference, ensuring robust connectivity in data centres, server rooms, and other critical network installations. This type of cable is commonly employed in applications involving routers, switches, and patch panels to maintain efficient network performance. The cable, identified by its barcode 04052792056006, is engineered to meet stringent specifications, making it an ideal choice for both enterprise-level deployments and high-performance home networks.
Type Network cable, patch cable
Length 30.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot