LogiLink C6A116S Network Cable CAT 6A S/FTP 20m Blue RJ45 1-1 wired

MPN
C6A116S
Brand
LogiLink
EAN-13
4052792056341
Order Code
16-8186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LogiLink C6A116S is a high-quality network cable designed to meet demanding data transmission requirements in modern network environments. The cable is classified as a Category 6A (CAT 6A) S/FTP, indicating that it features individually shielded twisted pairs and an overall foil shield, providing excellent protection against electromagnetic interference and crosstalk. It measures 20 metres in length and comes in a blue colour, equipped with RJ45 connectors wired 1-1, making it suitable for connecting devices such as routers, switches, and patch panels within structured cabling systems. Identified by the EAN 04052792056341, the LogiLink C6A116S is engineered to deliver reliable high-speed data transfer at frequencies up to 500 MHz, making it ideal for use in data centres, server rooms, and other critical network infrastructures where optimal performance is essential.
Type RJ45 plug
Length 20.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot