LogiLink C6A114S Network Cable Red 20.00 m CAT 6A S/FTP RJ45

MPN
C6A114S
Brand
LogiLink
EAN-13
4052792056129
Order Code
16-8184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £21.14 £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LogiLink’s C6A114S, with the manufacturer's part number C6A114S, is a robust network cable assembly designed for high-performance data transmission. This Ethernet cable measures 20.00 metres and features a red jacket for easy identification within network environments. It complies with Category 6A (CAT 6A) standards, ensuring enhanced signal quality and reduced interference through its S/FTP shielding, making it suitable for high-speed internet connections in corporate or industrial settings. The cable is terminated with RJ45 connectors, allowing for secure and reliable connections between networking equipment such as routers, switches, and patch panels. Ideal for applications requiring stable and fast data transfer rates, the LogiLink C6A114S is an essential component for engineers setting up or maintaining network infrastructures.
Type RJ45 plug
Length 20.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot